Better World
Schneider Electric Spacial SM Series Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 1800 x 1000 x
- RS Stock No.:
- 706-4916
- Mfr. Part No.:
- NSYSM181040P
- Manufacturer:
- Schneider Electric
3 In stock for delivery within 2 working days
Price Each
€995.58
(exc. VAT)
€1,224.56
(inc. VAT)
Units | Per unit |
---|---|
1 + | €995.58 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 706-4916
- Mfr. Part No.:
- NSYSM181040P
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Spacial SM Series Floor Standing Enclosure, Steel, Grey - NSYSM181040P
This Schneider Electric spacial SM enclosure, made from steel with IP55 rating, provides a robust and secure solution for various industries.
Features & Benefits
• Built with welded construction for added strength and durability
• Opaque door design for enhanced security
• Grey colour finish for a sleek and professional look
• IP55 rated for protection against dust and water ingress
• Green Premium verification for eco-friendly credentials
• Opaque door design for enhanced security
• Grey colour finish for a sleek and professional look
• IP55 rated for protection against dust and water ingress
• Green Premium verification for eco-friendly credentials
Applications
• Ideal for automation systems requiring reliable enclosure solutions
• Suitable for electronics installations that need secure housing
• Perfect for electrical setups that demand protection and durability
• Great for mechanical applications where robust construction is essential
• Suitable for electronics installations that need secure housing
• Perfect for electrical setups that demand protection and durability
• Great for mechanical applications where robust construction is essential
Can it withstand harsh environmental conditions?
Yes, the steel construction and IP55 rating make it suitable for challenging environments.
Will it fit my specific industry requirements?
The Spacial SM enclosure is versatile and can be customised to meet various industry needs.
Is it easy to install and maintain?
The floor-standing design and user-friendly features ensure easy installation and maintenance.
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | Spacial SM |
Door Type | Opaque |
Construction Type | Welded |
Body Material | Steel |
Colour | Grey |
External Dimensions | 1800 x 1000 x 400mm |
External Depth | 400mm |
External Height | 1800 mm |
External Width | 1000 mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Standards Met | IEC 62208 |