- RS Stock No.:
- 619-4252
- Mfr. Part No.:
- 444699
- Manufacturer:
- Burkert
Temporarily out of stock - back order for despatch 07-06-2024, delivery within 2 working days
Added
Price Each
€730.80
(exc. VAT)
€898.88
(inc. VAT)
Units | Per unit |
1 + | €730.80 |
- RS Stock No.:
- 619-4252
- Mfr. Part No.:
- 444699
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
8032 Flow Control Transmitter
Series S030 in-line flow adaptors incorporating paddlewheel transducer for use with flow control transmitter SE30 HT
Flow control transmitter for liquid flow measurement
Suitable for flow measurement and ON/OFF control in process applications
Sensor unit interfaces via S030 pipework flow adaptor
Supply voltage: 12 – 30 Vdc
Output signal: 4-20mA (process value), adjustable switching contact with relay to 250Vac/3A or 30Vdc/3A
Accuracy < 1% FS at 10 m/s (32.8fps) - optimal velocity 2 - 3 m/s
Cable connections: Cable plug to DIN EN 175301-803 and multipole connector 8-pin M12
Ingress protection: IP65 with cable connectors mounted
Suitable for flow measurement and ON/OFF control in process applications
Sensor unit interfaces via S030 pipework flow adaptor
Supply voltage: 12 – 30 Vdc
Output signal: 4-20mA (process value), adjustable switching contact with relay to 250Vac/3A or 30Vdc/3A
Accuracy < 1% FS at 10 m/s (32.8fps) - optimal velocity 2 - 3 m/s
Cable connections: Cable plug to DIN EN 175301-803 and multipole connector 8-pin M12
Ingress protection: IP65 with cable connectors mounted
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 2 → 1200 L/min |
Electrical Connection | 8-Pin M12 Plug, Cable Plug |
Control Output | Analogue, Relay |
Mounting Style | Compact |
Supply Voltage | 12 → 30 V dc |
Display Screen | LCD |
Pipe Diameter Range | DN 15 → 100 mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 619-4252
- Mfr. Part No.:
- 444699
- Manufacturer:
- Burkert