ifm electronic Compressed Air Meter Flow Meter for Air
- RS Stock No.:
- 191-467
- Mfr. Part No.:
- SD6500
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€956.33
(exc. VAT)
€1,176.29
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €956.33 |
*price indicative
- RS Stock No.:
- 191-467
- Mfr. Part No.:
- SD6500
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Air | |
| Device Type | Compressed Air Meter | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Air | ||
Device Type Compressed Air Meter | ||
- COO (Country of Origin):
- DE
The ifm electronic Compressed Air Meter is a versatile device featuring two digital outputs and one analogue output. It supports various input and output configurations, including switching signals, analogue signals, pulse signals, and IO-Link, all of which are configurable. The electrical design accommodates both PNP and NPN configurations. It provides two digital outputs with a maximum voltage drop of 2.5 V and a permanent current rating of 150 mA per output. The single analogue output delivers a scalable current of 4 to 20 mA and supports a maximum load of 500 Ω. Additionally, the meter includes short-circuit protection with a pulsed type and overload protection to ensure reliable operation.
Precise measurement of flow and consumption
Precise measurement of pressure and medium temperature
High accuracy
High repeatability and measurement dynamics
For detecting compressed air in industrial use
Red or green display for clear identification of the acceptable range
Display can be rotated for optimum alignment
Convenient operation via buttons or parameter setting via IO-Link
Precise measurement of pressure and medium temperature
High accuracy
High repeatability and measurement dynamics
For detecting compressed air in industrial use
Red or green display for clear identification of the acceptable range
Display can be rotated for optimum alignment
Convenient operation via buttons or parameter setting via IO-Link
Related links
- ifm electronic SD6 Series Compressed Air Meter Flow Meter for Air 99.8 m/s Max
- ifm electronic SDG Series Compressed Air Meter Flow Meter for Air 143.9 m/s Max
- ifm electronic SDG Series Air Meter Flow Meter for Air 143.9 m/s Max
- WIKA A2G-25 Series Air flow meter Flow Meter for Air
- E+E Elektronik EE741 Series Thermal In-Line Flow Meter Flow Meter for Air
- Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air -150 l/min Min, 300 L/min Max
- Sensirion SFM3003 Series Bidirectional Flow Meter Flow Meter for Air -30 l/min Min, 300 L/min Max
- WIKA A2G-20 Series Air velocity meter Flow Meter for Air 20 L/min Max
