- RS Stock No.:
- 286-298
- Mfr. Part No.:
- EF.7731114291
- Manufacturer:
- Parker
Discontinued product
- RS Stock No.:
- 286-298
- Mfr. Part No.:
- EF.7731114291
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Flow Indicator
The EASIFLOW is a flow measuring device incorporating an AC-DC switch suitable for controlling valves or pump motors or for activating alarm signals.
Features and Benefits
Oil and water calibrated
Pressures up to 10 bar
Flows from 1 L/min to 150 L/min
Accuracy ±5% FSD
Repeatability ±1% FSD
fully adjustable flow rate signalling
Plant and equipment protection
Supplied with
2 x DIN standard sockets complete with plugs
Specifications
Attribute | Value |
---|---|
Media Monitored | Liquid |
Device Type | Variable Area |
Minimum Flow Rate | 10 L/min |
Maximum Flow Rate | 150 L/min |
Supply Voltage | 240 V ac |
Pipe Diameter Range | 1 in |
Connection Type | 1 BSP Female |
Maximum Pressure | 10bar |
Material | PET |
Minimum Operating Temperature | +5°C |
Series | Easiflow |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 286-298
- Mfr. Part No.:
- EF.7731114291
- Manufacturer:
- Parker