Festo SFAB Series Flow Rate Measurement Flow Sensor, 10 L/min Min, 1000 L/min Max
- RS Stock No.:
- 343-109
- Mfr. Part No.:
- SFAB-1000U-HQ10-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Subtotal (1 unit)*
€575.65
(exc. VAT)
€708.05
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €575.65 |
*price indicative
- RS Stock No.:
- 343-109
- Mfr. Part No.:
- SFAB-1000U-HQ10-PNLK-PNVBA-M12
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Device Type | Flow Rate Measurement | |
| Minimum Flow Rate | 10 L/min | |
| Maximum Flow Rate | 1000 L/min | |
| Supply Voltage | 15 → 30 V | |
| Series | SFAB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Device Type Flow Rate Measurement | ||
Minimum Flow Rate 10 L/min | ||
Maximum Flow Rate 1000 L/min | ||
Supply Voltage 15 → 30 V | ||
Series SFAB | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is meticulously designed to deliver precise mass and volumetric flow measurements across a wide range of applications. Featuring a robust thermal measuring principle, the sensor enables reliable monitoring in challenging environments, ensuring consistent performance with minimal pressure influence. Its exceptional accuracy, coupled with high repetition precision, positions this sensor as a critical component for optimising flow control systems. Additionally, compatibility with IO-Link technology enhances its connectivity capabilities, allowing for seamless integration into automated setups, while the vibrant illuminated LCD display provides clear readings, empowering users to monitor flow rate and temperature effectively. Constructed with durable, RoHS-compliant materials, this sensor promises longevity and resilience, making it an essential choice for professionals seeking superior quality and functionality in flow measurement solutions.
Robust thermal measuring principle ensures precise readings
Dual switching outputs enhance operational versatility
Designed with an illuminated LCD for easy visibility in varied conditions
Integrated overload protection safeguards the device from faults
Versatile mounting options allow flexibility in installation
Includes reverse polarity protection for added safety in electrical connections
Extensive operating temperature range caters to diverse applications
Dual switching outputs enhance operational versatility
Designed with an illuminated LCD for easy visibility in varied conditions
Integrated overload protection safeguards the device from faults
Versatile mounting options allow flexibility in installation
Includes reverse polarity protection for added safety in electrical connections
Extensive operating temperature range caters to diverse applications
Related links
- Festo SFAB Series Flow Rate Measurement Flow Sensor 1000 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 600 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 200 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 10 L/min Max
- Festo SFAB Series Flow Rate Measurement Flow Sensor 50 L/min Max
- Festo SFAB Series Flow Sensor for Air 1000 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 0.1 L/min Max
- Festo SFAH Series Flow Rate Measurement Flow Sensor 5 L/min Max
