Festo SFAH Series Flow Rate Measurement Flow Sensor, 2 L/min Min, 100 L/min Max

Subtotal (1 unit)*

€353.32

(exc. VAT)

€434.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€353.32

*price indicative

RS Stock No.:
344-961
Mfr. Part No.:
SFAH-100U-G14FS-PNLK-PNVBA-L1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Device Type

Flow Rate Measurement

Minimum Flow Rate

2 L/min

Maximum Flow Rate

100 L/min

Supply Voltage

22 → 26 V

Series

SFAH

COO (Country of Origin):
BG
The Festo Flow sensor is engineered for precision monitoring of gas flow rates, incorporating a reliable thermal measuring principle and featuring a compact design. Ideal for applications requiring strict control, the sensor operates effectively under various conditions, ensuring meticulous accuracy across a wide flow measurement range. Its robust construction, with materials compliant to industry standards, enhances durability while maintaining low pressure drops. The illuminated LCD display allows for user-friendly interaction, providing clear readings in multiple units, catering to diverse operational needs. With versatile analogue outputs and IO-Link compatibility, this sensor is suited to modern automated environments, making it a perfect choice for engineers seeking both performance and reliability.

Thermal measuring principle ensures exceptional accuracy over a vast range of operating conditions
User friendly illuminated LCD display facilitates quick data reading for enhanced usability
Robust material design guarantees longevity even in demanding environments
Versatile outputs include both analogue formats and IO Link for flexible integration
Switchable output functions adapt to various monitoring requirements seamlessly
Temperature and pressure influence compensation optimises performance reliability

Related links