Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air, Nitrogen, 0.01L/min Min, 0.5L/min Max
- RS Stock No.:
- 343-454
- Mfr. Part No.:
- SFAH-0.5U-Q6S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€360.02
(exc. VAT)
€442.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.02 |
*price indicative
- RS Stock No.:
- 343-454
- Mfr. Part No.:
- SFAH-0.5U-Q6S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Compressed Air, Nitrogen | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.01L/min | |
| Maximum Flow Rate | 0.5L/min | |
| Housing Material | Polyamide Reinforced | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 22V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, c UL us listed (OL), RoHS | |
| Series | SFAH | |
| Model Number | 610916 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Compressed Air, Nitrogen | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.01L/min | ||
Maximum Flow Rate 0.5L/min | ||
Housing Material Polyamide Reinforced | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Maximum Supply Voltage 22V | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, c UL us listed (OL), RoHS | ||
Series SFAH | ||
Model Number 610916 | ||
- COO (Country of Origin):
- BG
The Festo Cutting-edge flow sensor is designed for precision and reliability in various industrial applications. With a robust thermal measuring principle, it ensures accurate detection of mass and volumetric flow rates. The integrated IO-Link protocol adds versatility for seamless integration, making it an ideal choice for smart factory environments. Its compact design, coupled with durable materials, allows for adaptability in challenging conditions, while maintaining high performance standards. The sensor supports a wide operating pressure range and temperature conditions, making it suitable for diverse media types, including argon and nitrogen.
Versatile mounting options facilitate installation in various settings
Robust material construction ensures longevity even in harsh environments
User-friendly display with multi-colour illumination for easy monitoring
Enhanced overload protection features safeguard against faults
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.2L/min Min, 10L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
