Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 0.02L/min Min, 1L/min Max
- RS Stock No.:
- 343-457
- Mfr. Part No.:
- SFAH-1B-Q4S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€369.73
(exc. VAT)
€454.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.73 |
*price indicative
- RS Stock No.:
- 343-457
- Mfr. Part No.:
- SFAH-1B-Q4S-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Nitrogen, Compressed Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 0.02L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 1L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| IP Rating | IP40 | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 22V | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RCM, RoHS, c UL us listed (OL) | |
| Series | SFAH | |
| Model Number | 8158413 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Nitrogen, Compressed Air | ||
Product Type Flow Sensor | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 0.02L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 1L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
IP Rating IP40 | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 22V | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RCM, RoHS, c UL us listed (OL) | ||
Series SFAH | ||
Model Number 8158413 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor offers precision and reliability for measuring mass and volumetric flow rates across diverse applications. Engineered with advanced thermal measuring techniques, it operates effectively within varying conditions, making it suitable for critical processes in industrial settings. This sensor is not only compliant with key global standards, but also features bidirectional flow measurement capabilities which enhance its versatility. With a user-friendly interface, including an illuminated multi-colour LCD display, this device simplifies monitoring and adjustments, ensuring optimal performance. Robust and durable, it incorporates materials that withstand moderate corrosion, providing longevity in demanding environments.
Wide operational voltage range enhances compatibility
Compact and lightweight design simplifies installation
Multiple displayable units ensure user-friendly interaction
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.02L/min Min, 1L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 0.01L/min Min, 0.5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 1L/min Min, 50L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Air 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
