Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen, Compressed Air, 4L/min Min, 200L/min Max
- RS Stock No.:
- 351-228
- Mfr. Part No.:
- SFAH-200B-G14FS-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€386.11
(exc. VAT)
€474.92
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.11 |
*price indicative
- RS Stock No.:
- 351-228
- Mfr. Part No.:
- SFAH-200B-G14FS-PNLK-PNVBA-M8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Nitrogen, Compressed Air | |
| Device Type | Flow Rate Monitoring Sensor | |
| Minimum Flow Rate | 4L/min | |
| Housing Material | Polyamide Reinforced | |
| Maximum Flow Rate | 200L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 10bar | |
| Maximum Supply Voltage | 22V | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 50°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, RoHS, RCM, c UL us listed (OL) | |
| Series | SFAH | |
| Model Number | 8158417 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Nitrogen, Compressed Air | ||
Device Type Flow Rate Monitoring Sensor | ||
Minimum Flow Rate 4L/min | ||
Housing Material Polyamide Reinforced | ||
Maximum Flow Rate 200L/min | ||
Connection Type Plug | ||
Maximum Pressure 10bar | ||
Maximum Supply Voltage 22V | ||
Minimum Media Temperature 0°C | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 50°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, RoHS, RCM, c UL us listed (OL) | ||
Series SFAH | ||
Model Number 8158417 | ||
- COO (Country of Origin):
- BG
The Festo flow sensor, designed with precision in mind, delivers exceptional performance for monitoring and measuring mass flow rates. Featuring a robust thermal measuring principle, this sophisticated device provides accuracy across a wide operating range. Its bidirectional capability and versatility make it suitable for various gases, including argon and nitrogen. With a user-friendly illuminated LCD display, monitoring parameters is seamless. This is a highly reliable solution for industries seeking to optimise flow control while adhering to stringent compliance standards.
Robust thermal measuring technology ensures reliable performance
Bidirectional flow direction allows flexibility in application
User friendly illuminated LCD enhances visibility in various lighting conditions
Compliant with international standards ensuring peace of mind
Diverse output options support multiple system integrations
Short circuit current rating and overload protection safeguard device integrity
Easy to use IO Link® functionality facilitates seamless configuration
Lightweight housing enhances ease of installation
Related links
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 4L/min Min, 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Air 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Nitrogen 2L/min Min, 100L/min Max
- Festo SFAH Series Flow Sensor Flow Sensor for Nitrogen 200L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.002L/min Min, 0.1L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 0.1L/min Min, 5L/min Max
- Festo SFAH Series Flow Rate Monitoring Sensor Flow Sensor for Compressed Air 1L/min Min, 50L/min Max
