ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants, Glycol Solutions, Water, 16 gph Min, 317 gph Max
- RS Stock No.:
- 596-104
- Mfr. Part No.:
- SV4614
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€432.06
(exc. VAT)
€531.43
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €432.06 |
*price indicative
- RS Stock No.:
- 596-104
- Mfr. Part No.:
- SV4614
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 16 gph | |
| Maximum Flow Rate | 317 gph | |
| Supply Voltage | 30 V dc | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 16 gph | ||
Maximum Flow Rate 317 gph | ||
Supply Voltage 30 V dc | ||
Series SV | ||
- COO (Country of Origin):
- US
The ifm electronic vortex flow meter with display offers precision measurement and reliable monitoring for a variety of industrial applications. Designed for seamless integration, this device features a robust construction with stainless steel components, ensuring durability even in harsh conditions. The flow meter accurately measures volumetric flow and temperature, enabling users to efficiently manage processes involving water, glycol solutions, and coolants. With its user-friendly display, operators can readily access vital information, facilitating informed decision-making and maintenance scheduling. Ideal for situations demanding high-performance flow measurement, this instrument excels in both performance and reliability.
Features a wide measuring range of 16 to 317 gph, enabling versatile applications
Equipped with two analogue outputs for simultaneous flow and temperature monitoring
Displays real-time data through a vibrant 1.44 color display with a resolution of 128 x 128 pixels
Gold-plated contacts in the electrical connection ensure exceptional reliability
Equipped with two analogue outputs for simultaneous flow and temperature monitoring
Displays real-time data through a vibrant 1.44 color display with a resolution of 128 x 128 pixels
Gold-plated contacts in the electrical connection ensure exceptional reliability
Related links
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 317 gph Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV7 Series Vortex Flow Meter Flow Meter for Coolants Water 1585 gph Max
- ifm electronic SV5 Series Vortex Flow Meter Flow Meter for Coolants Water 634 gph Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 40 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 20 L/min Max
- ifm electronic SV Series Vortex Flow Meter Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SBN Series Flow Meter for Coolants Water 3000 gph Max
