ifm electronic SB4 Series Flow Meter for Liquid, 2 l/min Min, 50 L/min Max
- RS Stock No.:
- 596-392
- Mfr. Part No.:
- SB4244
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€537.65
(exc. VAT)
€661.31
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.65 |
*price indicative
- RS Stock No.:
- 596-392
- Mfr. Part No.:
- SB4244
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 50 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SB4 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 50 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SB4 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter is expertly designed to ensure accurate fluid measurement integrated with backflow prevention and an informative display. This advanced device operates across a measuring range of 2 to 50 l/min, ideal for monitoring various media, including oils with specific viscosity standards. With a robust stainless-steel construction and IP65/IP67 protection ratings, it withstands demanding environments while providing accurate data. Its multifunctional capabilities include both switching and analogue outputs, supported by IO-Link communication for streamlined integration into automation systems. This meter supports enhanced process control through temperature monitoring, making it an essential component for precise and reliable liquid management in industrial applications.
Measures liquid flow rates from 2 to 50 l/min for superior accuracy
Integrated backflow prevention ensures safe and reliable operation
Features a comprehensive display for easy monitoring of flow and temperature
Offers selectable switching signals and an analogue output to suit diverse applications
Integrated backflow prevention ensures safe and reliable operation
Features a comprehensive display for easy monitoring of flow and temperature
Offers selectable switching signals and an analogue output to suit diverse applications
Related links
- ifm electronic SB Series Flow Meter for Liquid 50 L/min Max
- ifm electronic SU Series Ultrasonic Flow Meter for Liquid 50 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 50 L/min Max
- ifm electronic SM Series Magnetic Inductive Flow Meter5 Flow Meter for Liquid 50 L/min Max
- ifm electronic SM Series Magnetic-Inductive Flow Meter for Liquid 50 L/min Max
- ifm electronic SBT Series Flow Transmitter Flow Sensor for Liquid 50 L/min Max
- ifm electronic SBG Series Flow Meter for Coolants Water 50 L/min Max
- ifm electronic SM7 Series Magnetic Inductive Flow Meter Flow Meter for Water 50 L/min Max
