Gems Sensors RFS Series Flow Switch Flow Sensor for Liquid, 1.5 → 12 GPM Min, 4.0 → 20 GPM Max
- RS Stock No.:
- 607-568
- Mfr. Part No.:
- 155485
- Manufacturer:
- Gems Sensors
Subtotal (1 unit)*
€295.44
(exc. VAT)
€363.39
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.44 |
*price indicative
- RS Stock No.:
- 607-568
- Mfr. Part No.:
- 155485
- Manufacturer:
- Gems Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Flow Switch | |
| Minimum Flow Rate | 1.5 → 12 GPM | |
| Maximum Flow Rate | 4.0 → 20 GPM | |
| Supply Voltage | 24 V dc | |
| Series | RFS | |
| Select all | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Flow Switch | ||
Minimum Flow Rate 1.5 → 12 GPM | ||
Maximum Flow Rate 4.0 → 20 GPM | ||
Supply Voltage 24 V dc | ||
Series RFS | ||
- COO (Country of Origin):
- US
The Gems Sensors Flow Sensors combine visual confirmation of flow with dynamic, electronic switch operation. They are ideal in a range of applications including semiconductor processing equipment, lasers, medical equipment, X-Ray and other high-power tubes and robotic welding equipment.
Polypropylene body material
Set point indication through LED
Adjustable Switch Point Calibration
Set point indication through LED
Adjustable Switch Point Calibration
Related links
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 20 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 5 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 300 gal/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 20 L/min Max
- Gems Sensors RFS Series RotorFlow Electronic Flow Sensor for Liquid 75 L/min Max
- Gems Sensors FS-380 Series Compact Flow Switch Flow Sensor for Fluid, 0.5 GPM Max
- Gems Sensors FS-380 Series Compact Flow Switch Flow Sensor for Fluid, 1 GPM Max
- Gems Sensors FS-380P Series Plastic Inline Flow Flow Sensor for Liquid, 1.5 GPM Max
