Siemens WZU-MI Series Heat/Cooling Energy Meters Flow Sensor
- RS Stock No.:
- 665-165
- Mfr. Part No.:
- WZU-MI / S55563-F108
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€128.00
(exc. VAT)
€157.44
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €128.00 |
*price indicative
- RS Stock No.:
- 665-165
- Mfr. Part No.:
- WZU-MI / S55563-F108
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Heat/Cooling Energy Meters | |
| Supply Voltage | 3.6 V | |
| Series | WZU-MI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Heat/Cooling Energy Meters | ||
Supply Voltage 3.6 V | ||
Series WZU-MI | ||
- COO (Country of Origin):
- DE
The Siemens Ultrasonic Heat and Cooling Energy Meter is designed to measure flow and energy in hydronic heating or refrigerant circuits. Available as heat, cooling energy, or combined heat/cooling energy meters, it allows for the separate acquisition of heat or cooling energy, with automatic changeover between the two. Utilizing a non-wearing ultrasonic measuring principle, the meter operates without moving parts. The energy supplied to the consumer is proportional to the temperature differential between the flow and return, as well as the volume flow passing through the meter during a specific period.
Measuring range of flow 1:100 as per EN 1434, 1:1,000 total range
Choice of various communication modules and power supplies
Upstream or downstream setting paths are not required
Optical interface as per EN 62056-21
Self diagnostics
Choice of various communication modules and power supplies
Upstream or downstream setting paths are not required
Optical interface as per EN 62056-21
Self diagnostics
Related links
- WSN615 Series Heat/Cooling Energy Meters Flow Sensor
- WSM821 Series Heat/Cooling Energy Meters Flow Sensor
- WSN525 Series Heat/Cooling Energy Meters Flow Sensor
- WSM836 Series Heat/Cooling Energy Meters Flow Sensor
- Siemens WSM606 Series Heat/Cooling Energy Meters Flow Sensor
- WSN515 Series Heat/Cooling Energy Meters Flow Sensor
- WSN821 Series Heat/Cooling Energy Meters Flow Sensor
- WSN506 Series Heat/Cooling Energy Meters Flow Sensor
