Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid, 10 cm/s Min, 400 cm/s Max
- RS Stock No.:
- 210-0721
- Mfr. Part No.:
- PF20S-11.010.G085.20.0.0000.0
- Manufacturer:
- Baumer
Subtotal (1 unit)*
€525.37
(exc. VAT)
€646.21
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €525.37 |
*price indicative
- RS Stock No.:
- 210-0721
- Mfr. Part No.:
- PF20S-11.010.G085.20.0.0000.0
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Media Monitored | Liquid | |
| Device Type | FlexFlow Flow & Temperature Measurement Sensor | |
| Minimum Flow Rate | 10 cm/s | |
| Maximum Flow Rate | 400 cm/s | |
| Supply Voltage | 30 V dc | |
| Connection Type | G 1/2" | |
| Maximum Media Temperature | +150°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +150°C | |
| Series | PF20S | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Media Monitored Liquid | ||
Device Type FlexFlow Flow & Temperature Measurement Sensor | ||
Minimum Flow Rate 10 cm/s | ||
Maximum Flow Rate 400 cm/s | ||
Supply Voltage 30 V dc | ||
Connection Type G 1/2" | ||
Maximum Media Temperature +150°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +150°C | ||
Series PF20S | ||
- COO (Country of Origin):
- DE
The Baumer Flex Flow PF20S used flow and temperature measurement in a single sensor and has analogue output signal. It is compact and robust. It used stainless steel material and has G 1/2 A ISO 228-1 with cone sensor its length is 50 mm.
Operating temperature range -25 to 80 °C
Degree of protection IP 67
Degree of protection IP 67
Related links
- Baumer PF20S Series FlexFlow Flow & Temperature Measurement Sensor Flow Sensor for Liquid 400 cm/s Max
- Baumer PF20H Series FlexFlow Hygienic Flow & Temperature Measurement Sensor Flow Sensor for Liquid 400
- ifm electronic SI0 Series Flow Monitor Flow Meter for Fluid 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI5 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- SICK FTS Series Flow Switch Flow Sensor for Liquid 300 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter 3000 cm/s Max
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
