Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 3100 Flow Sensor for Liquid

Subtotal (1 unit)*

€2,583.98

(exc. VAT)

€3,178.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,583.98

*price indicative

RS Stock No.:
237-5857
Mfr. Part No.:
7ME6310-4HC11-1AA1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Media Monitored

Liquid

Device Type

Electromagnetic Flow Sensor MAG 3100

Series

SITRANS FM

COO (Country of Origin):
FR
The Siemens SITRANS FM MAG 3100 is an electromagnetic flow sensor in a large variety that meets the demands of almost every flow application. The flow measuring principle is based on Faraday’s law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.

Wide range of electrode and liner material to fit even the most extreme process media
Fully welded construction provides a ruggedness that suits the toughest applications and environments
Compact or remote mounting possible
Easy plug & play field changeab

Related links