Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid
- RS Stock No.:
- 237-5872
- Mfr. Part No.:
- 7ME6520-6FC12-2AA1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€8,425.82
(exc. VAT)
€10,363.76
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,425.82 |
*price indicative
- RS Stock No.:
- 237-5872
- Mfr. Part No.:
- 7ME6520-6FC12-2AA1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flow Sensor MAG 5100 W | |
| Series | SITRANS FM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flow Sensor MAG 5100 W | ||
Series SITRANS FM | ||
- COO (Country of Origin):
- FR
The Siemens SITRANS FM MAG 5100 W series is an electromagnetic flow sensor designed to meet ground water, drinking water, waste water, sewage or sludge applications. The flow measuring principle is based on Faradays law of electromagnetic induction according to which the sensor converts the flow into an electrical voltage proportional to the velocity of the flow.
Hastelloy integrated grounding and measuring electrodes
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals
Increased low flow accuracy for water leak detection, due to coned liner design
Suitable for direct burial and constant flooding
Drinking water approvals
Related links
- Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 5100 W Flow Sensor for Liquid
- Siemens SITRANS FM Series Electromagnetic Flow Sensor MAG 3100 Flow Sensor for Liquid
- Siemens SITRANS F M Series Electromagnetic In-line Flow Sensor Fitting for Liquid 10 m/s Max
- Siemens MAG 3100 P RoHS Standard
- Siemens MAG 3100, MAG 5100W Flow Sensor
- Siemens MAG 1100 F MAG 3100, MAG 5100W Flow Sensor
- Siemens, SITRANS FM Series Transmitter for Use with MAG 6000
- Siemens MAG 3100 P, MAG 5100 W
