Renesas Electronics FS1015 Series Air Velocity Module Airflow Sensor for Air, 1 m/s Min, 15 m/s Max

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
249-4365
Mfr. Part No.:
FS1015-1015
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Media Monitored

Air

Device Type

Air Velocity Module

Minimum Flow Rate

1 m/s

Maximum Flow Rate

15 m/s

Supply Voltage

5 V

Series

FS1015

The Renesas Electronics FS1015 mass air velocity module measures the air velocity using the thermo-transfer (calorimetric) principle. The FS1015 offers key advantages over resistor based flow solutions. The sensor uses thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a “solid” thermal isolation technology and silicon-carbide coating to protect it from abrasive wear and provides robustness and long-term reliability.

Resistant to vibration and pressure shock
Analog output
Supply voltage 5V
Module operating temperature range -20°C to +85°C

Related links