Sensirion SFM3013-300-CLM Series Digital Flow Meter Flow Sensor for Gas, -30 slm Min, 300 slm Max

Bulk discount available

Subtotal (1 tray of 20 units)*

€3,230.00

(exc. VAT)

€3,972.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 - 40€161.50€3,230.00
60 +€157.463€3,149.26

*price indicative

RS Stock No.:
262-6160
Mfr. Part No.:
SFM3013-300-CLM
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Media Monitored

Gas

Device Type

Digital Flow Meter

Minimum Flow Rate

-30 slm

Maximum Flow Rate

300 slm

Supply Voltage

5.5 V

Series

SFM3013-300-CLM

COO (Country of Origin):
CH
The Sensirion is a versatile, low pressure drop and bidirectional flow meter with digital mass flow sensor calibrated for heliox up to 300 slm as it offers a superior stability against overpressure.

High reliability
Long-term stability
I2C interface
Low pressure drop across the sensor
High process capability

Related links