Renesas Electronics FS1025-DL Series Liquid Flow Sensor Module Flow Sensor for Liquid, 0 l/min Min, 7 L/min Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
263-8003
Mfr. Part No.:
FS1025-2001-DL
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Media Monitored

Liquid

Device Type

Liquid Flow Sensor Module

Minimum Flow Rate

0 l/min

Maximum Flow Rate

7 L/min

Supply Voltage

5 V

Series

FS1025-DL

COO (Country of Origin):
TW
The Renesas Electronics liquid flow sensor module measures the flow rate using the thermo-transfer principle. It offers key advantages over resistor based flow solutions. The sensor uses thermopile sensing, which provides an excellent signal-to-noise ratio. The sensor comprises a solid thermal isolation technology with protective coating.

Minimal flow resistance
Digital I2C output
Analog voltage output