Better World
SICK FTMG Series Flow Sensor, 37.7 l/min Min, 11309.7 L/min Max
- RS Stock No.:
- 266-7800
- Mfr. Part No.:
- FTMG-ISR40SXX
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,151.00
(exc. VAT)
€1,415.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,151.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 266-7800
- Mfr. Part No.:
- FTMG-ISR40SXX
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 37.7 l/min | |
| Maximum Flow Rate | 11309.7 L/min | |
| Supply Voltage | 17 - 30 V dc | |
| Pipe Diameter Range | 40 MM | |
| Connection Type | Round Connector | |
| Maximum Pressure | 16bar | |
| Material | ABS, Plastic | |
| Minimum Media Temperature | -20 °C | |
| Maximum Media Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Series | FTMG | |
| Maximum Operating Temperature | +60°C | |
| Better World Claim | Saves energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 37.7 l/min | ||
Maximum Flow Rate 11309.7 L/min | ||
Supply Voltage 17 - 30 V dc | ||
Pipe Diameter Range 40 MM | ||
Connection Type Round Connector | ||
Maximum Pressure 16bar | ||
Material ABS, Plastic | ||
Minimum Media Temperature -20 °C | ||
Maximum Media Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Series FTMG | ||
Maximum Operating Temperature +60°C | ||
Better World Claim Saves energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Overview
The FTMg energy consumption flow meter measures gas flow and temperature as well as the process pressure, making it a cost saving multi-talent. With high measurement dynamics and low pressure loss, it measures non-corrosive gases with extreme efficiency. The contrast-rich color display enables easy operation of the FTMg and allows for representation of several measured values as a process diagram. Internal data logging over seven days and integrated static evaluation help detect even the smallest leaks in a pneumatic system.
PoE also enables simple web-based connection to a PC or a cloud to make energy consumption more transparent. All measurement data can be transmitted via IO-Link or with switching and analogue signals.
At a glance
Measures compressed air and non-corrosive gases such as argon, carbon dioxide and nitrogen
Visualization of compressed air consumption via the FTMg monitoring app from SICK
Measurement of gas flow and temperature as well as process pressure and energy consumption with only one sensor
Low pressure loss
High measurement dynamics for cylinder and leakage monitoring
Visualization of compressed air consumption via the FTMg monitoring app from SICK
Measurement of gas flow and temperature as well as process pressure and energy consumption with only one sensor
Low pressure loss
High measurement dynamics for cylinder and leakage monitoring
Your Benefit
Transparent compressed air consumption measurement according to DIN EN 50001
Complete overview of the flow, pressure and temperature of gases increases system reliability
IO-Link or Ethernet interfaces (communication with OPC UA) for simple system integration and data availability
Cost savings thanks to reduced energy consumption and increase in production efficiency
Intuitive configuration with large, contrast-rich OLED display saves time and money during commissioning
Only one installation and commissioning process for the collection of flow, pressure and temperature data
Complete overview of the flow, pressure and temperature of gases increases system reliability
IO-Link or Ethernet interfaces (communication with OPC UA) for simple system integration and data availability
Cost savings thanks to reduced energy consumption and increase in production efficiency
Intuitive configuration with large, contrast-rich OLED display saves time and money during commissioning
Only one installation and commissioning process for the collection of flow, pressure and temperature data
Applications
Consumption and leakage monitoring in compressed air systems
Monitoring of the energy consumption of compressed air in the supply network
Measurement of inert gases in packaging with modified atmospheres in the food and beverage industry
Flow measurement of non-corrosive gases such as Ar, He, CO2, N2
Monitoring of the energy consumption of compressed air in the supply network
Measurement of inert gases in packaging with modified atmospheres in the food and beverage industry
Flow measurement of non-corrosive gases such as Ar, He, CO2, N2
Note
Related links
- SICK FTMG Series Flow Sensor 7539.8 L/min Max
- SICK FTMG Series Flow Sensor 11780.9 L/min Max
- SICK FTMG Series Fluid Sensor Flow Sensor 11 L/min, 780.9 L/min Max
- SICK FTMG Series Gas Flow Meter for Air Nitrogen 14.7 l/min Min, 4417 L/min Max
- SICK FTMG Series Gas Flow Meter for Air Nitrogen 5.3 l/min Min, 1590 L/min Max
- SICK FTMG Series Gas Flow Meter for Air Nitrogen 9.4 l/min Min, 2824 L/min Max
- SICK FFU Series Flow Sensor for Liquid 36 L/min Max
- SICK FFU Series Flow Sensor for Liquid 240 L/min Max
