Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter, 20 kg/h Min, 1080000 kg/h Max
- RS Stock No.:
- 287-1609
- Mfr. Part No.:
- 6BABL1-AADBCAASAGA1K
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€2,195.47
(exc. VAT)
€2,700.43
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,195.47 |
*price indicative
- RS Stock No.:
- 287-1609
- Mfr. Part No.:
- 6BABL1-AADBCAASAGA1K
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Thermal Mass Flowmeter | |
| Minimum Flow Rate | 20 kg/h | |
| Maximum Flow Rate | 1080000 kg/h | |
| Supply Voltage | 24 V dc | |
| Series | Proline t-mass A 150 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Thermal Mass Flowmeter | ||
Minimum Flow Rate 20 kg/h | ||
Maximum Flow Rate 1080000 kg/h | ||
Supply Voltage 24 V dc | ||
Series Proline t-mass A 150 | ||
- COO (Country of Origin):
- CH
The ENDRESS+HAUSER Proline t-mass B 150 is a thermal mass flowmeter suitable for large pipelines or rectangular ventilation ducts. It is designed for the measurement of utility gases, in particular compressed air. Its 4-wire technology is contained within a rugged compact aluminium housing. Customer-specific settings are saved on the display and can be transferred from one device to another by means of the display.
Optimal process monitoring even at low pressures and flow velocities
Cost-effective measurement with easy installation and maintenance-free operation
Cost-effective measurement with easy installation and maintenance-free operation
Related links
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1080000 kg/h Max
- Endress+Hauser Proline t-mass A 150 Series Thermal Mass Flowmeter Flow Meter 1365 kg/h Max
- Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas 0 kg/h Min, 180000 kg/h Max
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flowmeter Flow Meter for Water 263000 m³/h Max
- Endress+Hauser Proline Prowirl D 200 Series Vortex Flowmeter Flow Meter for Gas Steam 2 m³/h Min,
- Endress+Hauser Proline Promag P 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 9600 m³/h Max
- Endress+Hauser Proline Promag D 10 Series Electromagnetic Flowmeter Flow Meter for Water 282 m³/h Max
- Endress+Hauser Proline Promag H 10 Series Electromagnetic Flowmeter Flow Meter for Liquid 600 m³/h
