Endress+Hauser Proline Promass K 10 Series Coriolis Flowmeter Flow Meter for Gas, Liquid, 0 kg/h Min, 180000 kg/h Max

Subtotal (1 unit)*

€7,412.32

(exc. VAT)

€9,117.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,412.32

*price indicative

RS Stock No.:
287-1619
Mfr. Part No.:
8KBB40-BCIBJABSAD2SFA1
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Media Monitored

Gas, Liquid

Device Type

Coriolis Flowmeter

Minimum Flow Rate

0 kg/h

Maximum Flow Rate

180000 kg/h

Supply Voltage

24 V dc, 100 → 230 V ac

Series

Proline Promass K 10

COO (Country of Origin):
CH
The ENDRESS+HAUSER Proline Promass K 10 is a Coriolis mass flowmeter for measurement in air, gas, fuel and water. Versions with touchscreen or The ENDRESS+HAUSER SmartBlue app can easily be operated. Optional Heartbeat Technology ensures measurement reliability and enables extension of recalibration cycles.

Compact dual-tube sensor design
Medium temperature capability up to +150 °C
Process pressure handling up to 100 bar
System integration options with HART and Modbus RS485
Flexible operation facilitated by app and optional display

Related links