Gems Sensors FS-3 Series Piston Flow Sensor for Gas, 340 L/min Max

Subtotal (1 unit)*

€62.39

(exc. VAT)

€76.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.39

*price indicative

RS Stock No.:
395-7038
Mfr. Part No.:
166704-A
Manufacturer:
Gems Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Gems Sensors

Media Monitored

Gas

Device Type

Piston

Maximum Flow Rate

340 L/min

Supply Voltage

120 → 240 V ac/dc

Pipe Diameter Range

1/4 in

Connection Type

1/4 BSP

Maximum Pressure

10bar

Material

Noryl

Maximum Media Temperature

+100°C

Series

FS-3

Maximum Operating Temperature

+100°C

RoHS Status: Exempt

COO (Country of Origin):
US

FS-3 Series Flow Switch


These ultra compact switches have been specially designed for reliable operation in clean post-filtered water. FS-3 switches are instrument quality, yet affordably priced for pure water equipment, from UV lamp switching to filter life monitoring. Also suited to some chemical applications and various cooling applications.

Features and Benefits


• 0.2 l/min - 3.8 l/min with pre-adjusted set points

• Operating pressure: 10 bar at 20°C

• Inlet/Outlet ports: 1/4" NPT, R 1/4"

• Any mounting position

Product Application Information


• Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment

• Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics

• Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling

Note

50 micron filtration is recommended

Related links