Siemens SITRANS P DS III Series Digital Pressure Transmitter Pressure Sensor for Gas, Liquid, Vapour
- RS Stock No.:
- 804-3894
- Mfr. Part No.:
- 7MF4433-1FA22-2RB1
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 804-3894
- Mfr. Part No.:
- 7MF4433-1FA22-2RB1
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SITRANS P DS III
Siemens SITRANS P DS III can be used for measurement of air, steam and liquid flow. They are suitable for a wide range of industries including oil, gas, power, petrochemical and refineries. A three button set-up and local diagnostic features ensure these pressure transmitters are very accurate and user friendly. Designed to provide long and reliable service life Siemens P DS III pressure / flow transmitters allow parts replacement without the need for recalibration and are able to withstand harsh chemical and mechanical environments.
Three button set-up
4-20 mA HART
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Suitable for aggressive vapours and liquids
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
2% Accuracy
Loop check function
Push button lockout
4-20 mA HART
Diagnosis and simulation mode
Parts can be replaced without need for recalibration.
Suitable for aggressive vapours and liquids
Output current alarms
Min-Max registers
Intrinsically safe
Flame and explosion proof
2% Accuracy
Loop check function
Push button lockout
Siemens SITRANS P DS III
Specifications
Attribute | Value |
---|---|
Media Monitored | Gas, Liquid, Vapour |
Device Type | Digital Pressure Transmitter |
Supply Voltage | 9 → 24 V |
Connection Type | 1/4 NPT |
Maximum Pressure | 1.6bar |
Material | Aluminium |
Minimum Media Temperature | -40 °C |
Maximum Media Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Series | SITRANS P DS III |
Maximum Operating Temperature | +85°C |
- RS Stock No.:
- 804-3894
- Mfr. Part No.:
- 7MF4433-1FA22-2RB1
- Manufacturer:
- Siemens