Osram 58 W T8 Fluorescent Tube, 5200 lm, 1500mm, G13
- RS Stock No.:
- 656-1371
- Mfr. Part No.:
- 4050300517971
- Manufacturer:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 656-1371
- Mfr. Part No.:
- 4050300517971
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Wattage | 58 W | |
| Shape | Linear | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Colour Temperature | 3000K | |
| Lamp Base | G13 | |
| Colour Tone | Warm White | |
| Colour Reference | 830 | |
| Luminosity | 5200 lm | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Wattage 58 W | ||
Shape Linear | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Colour Temperature 3000K | ||
Lamp Base G13 | ||
Colour Tone Warm White | ||
Colour Reference 830 | ||
Luminosity 5200 lm | ||
517971 Fluorescent Tube Features:
517971 is an 58 watt fluorescent tube. It features a warm white colour and has a colour temperature rating of 3000K. This fluorescent lamp creates luminous flux of 5200 Ims and has a colour rendering index of ≥77.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 68 kWh/1000h and a lifespan of 20,000 hours.
This fluorescent tube meets EU energy efficiency class A and has energy consumption of 68 kWh/1000h and a lifespan of 20,000 hours.
