Sylvania 18 W T8 Fluorescent Tube, 1300 lm, 600mm, G13
- RS Stock No.:
- 711-7035
- Mfr. Part No.:
- 1502
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 711-7035
- Mfr. Part No.:
- 1502
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Wattage | 18 W | |
| Shape | Linear | |
| Length Imperial | 2ft | |
| Length Metric | 600mm | |
| Lamp Size | T8 | |
| Colour Temperature | 6000K | |
| Lamp Base | G13 | |
| Colour Tone | Natural | |
| Colour Reference | 865 | |
| Luminosity | 1300 lm | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Wattage 18 W | ||
Shape Linear | ||
Length Imperial 2ft | ||
Length Metric 600mm | ||
Lamp Size T8 | ||
Colour Temperature 6000K | ||
Lamp Base G13 | ||
Colour Tone Natural | ||
Colour Reference 865 | ||
Luminosity 1300 lm | ||
- COO (Country of Origin):
- DE
