- RS Stock No.:
- 711-7076
- Mfr. Part No.:
- 2773
- Manufacturer:
- Sylvania
Temporarily out of stock - back order for despatch when stock is available
Added
Price 1 Pack of 25
€62.62
(exc. VAT)
€77.02
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €62.62 | €2.505 |
*price indicative |
- RS Stock No.:
- 711-7076
- Mfr. Part No.:
- 2773
- Manufacturer:
- Sylvania
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Triphosphor T5 - Sylvania Luxline® Plus FHO (Fluorescent High Output)
A new generation of triphosphor High Output slim linear fluorescent tubes. The T5 Luxline Plus triphosphor lamp is the ideal solution for indirect and direct industrial lighting systems with high ceilings. They offer good colorimetric, photometric and lumen maintenance. Particularly suitable for use in the new low profile recessed and suspended luminaires and modular systems.
Almost constant lumen maintenance throughout the entire life of the lamp due to Luxline Plus triphosphor technology
High colour rendering (Ra85/Class1B)
For applications where a hugh luminous flux is required (upto 7000 lm per lamp)
For electronic ballast operation only
Optimised ambient operating temperature at 35° C (max. lumen output) allows compact luminaire designs
Average rated life: up to 24000 hours
High colour rendering (Ra85/Class1B)
For applications where a hugh luminous flux is required (upto 7000 lm per lamp)
For electronic ballast operation only
Optimised ambient operating temperature at 35° C (max. lumen output) allows compact luminaire designs
Average rated life: up to 24000 hours
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 24 W |
Shape | Linear |
Length Imperial | 1.8ft |
Length Metric | 550mm |
Lamp Size | T5 |
Colour Temperature | 4000K |
Lamp Base | G5 |
Colour Tone | Cool White |
Colour Reference | 840 |
Luminosity | 1700 lm |
EU Energy Efficiency Rating | G |
UK Energy Efficiency Rating | G |
- RS Stock No.:
- 711-7076
- Mfr. Part No.:
- 2773
- Manufacturer:
- Sylvania