GlassGuard 58 W T8 Fluorescent Tube, Shatterproof with Fragment Retention, 1500mm, G13
- RS Stock No.:
- 715-7908
- Mfr. Part No.:
- 58865P/S
- Manufacturer:
- GlassGuard
17 In stock for delivery within 2 working days
Price 1 Pack of 25
€483.82
(exc. VAT)
€595.10
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €483.82 | €19.353 |
*price indicative
- RS Stock No.:
- 715-7908
- Mfr. Part No.:
- 58865P/S
- Manufacturer:
- GlassGuard
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
GlassGuard BlackBand® Shatterproof
Industry compliant shatterproof linear fluorescent lamps using GlassGuard® FEP fluoropolymer coating technology. This coating prevents widespread glass contamination by completely retaining fragments from broken or shattered lamps.
Fluoropolymer coating which does not degrade under UV, and therefore complies with the BRC (British Retail Consortium) global standards for food safety
Coating also provides good thermal resistance and excellent light transmission
All GlassGuard BlackBand fluorescent lamps meet IEC61549 Fragment Retention Lamp Standard and all EUP Regulations
All lamps suitable for open and enclosed fixture operation
BlackBand® ring on each shatterproof lamp enables remote identification
Achieves H.A.C.C.P Compliance quickly and easily to a high standard
Creates a glass free environment protecting product, profits and personnel
Long life: 20,000 hours
Lamp and coating fully recyclable
Coating also provides good thermal resistance and excellent light transmission
All GlassGuard BlackBand fluorescent lamps meet IEC61549 Fragment Retention Lamp Standard and all EUP Regulations
All lamps suitable for open and enclosed fixture operation
BlackBand® ring on each shatterproof lamp enables remote identification
Achieves H.A.C.C.P Compliance quickly and easily to a high standard
Creates a glass free environment protecting product, profits and personnel
Long life: 20,000 hours
Lamp and coating fully recyclable
Approvals
BS EN61549 Fragment Retention Lamp Draft Standard
Meets the requirements of IFS for all UK and European Food Factories. Best practice for HACCP.
Impact Test: IEC60068-2-75 (5 Joule Pendulum) 4M Horizontal & Vertical Drop Test
FDA Approval: In Compliance with 21CRF177.1550 Regulatory Compliance Status for Food Contact
Meets the requirements of IFS for all UK and European Food Factories. Best practice for HACCP.
Impact Test: IEC60068-2-75 (5 Joule Pendulum) 4M Horizontal & Vertical Drop Test
FDA Approval: In Compliance with 21CRF177.1550 Regulatory Compliance Status for Food Contact
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 58 W |
Shape | Linear |
Length Imperial | 5ft |
Length Metric | 1500mm |
Lamp Size | T8 |
Colour Temperature | 6500K |
Lamp Base | G13 |
Colour Tone | Natural |
Colour Reference | 865 |