- RS Stock No.:
- 792-3515
- Mfr. Part No.:
- 36865
- Manufacturer:
- Philips Lighting
18 In stock for delivery within 2 working days
Added
Price 1 Pack of 25
€83.54
(exc. VAT)
€102.75
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €83.54 | €3.342 |
*price indicative |
- RS Stock No.:
- 792-3515
- Mfr. Part No.:
- 36865
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Philips Lighting MASTER TL-D Super 80 Fluorescent Tubes
Philips Lighting MASTER TL-D Super 80 fluorescent tubes are low-pressure mercury discharge T8 lamps. They meet the standard T8 size, and have a 26 mm diameter. The special fluorescent coating of MASTER TL-D Super 80 tube lamps ensures excellent colour rendering. MASTER TL-D Super 80 fluorescent tubes are a great environmental choice, and offer excellent value comparted to TL-D standard lamps as they are far more energy efficient. They also provide more lumens per watt and better colour rendering that standard TL-D colours. You can use these fluorescent bulbs within existing TL-D light units.
Benefits:
All models feature a three band fluorescent coating which is highly efficient.
A range of colours are available allowing you to create the perfect atmosphere for your application. Colour options span from cool daylight to warm white.
All MASTER TL-D Super 80 fluorescent tubes have a low mercury dose. The mercury content is also lower than standard TL-D fluorescent tubes.
This series of fluorescent tube can be used with conventional magnetic ballasts or electronic ballasts. Electronic ballasts will provide higher efficacy.
MASTER TL-D Super 80 fluorescent lamps have high lumen maintenance throughout the lifespan of the lamp.
A range of colours are available allowing you to create the perfect atmosphere for your application. Colour options span from cool daylight to warm white.
All MASTER TL-D Super 80 fluorescent tubes have a low mercury dose. The mercury content is also lower than standard TL-D fluorescent tubes.
This series of fluorescent tube can be used with conventional magnetic ballasts or electronic ballasts. Electronic ballasts will provide higher efficacy.
MASTER TL-D Super 80 fluorescent lamps have high lumen maintenance throughout the lifespan of the lamp.
Product applications:
Example product applications include schools, offices, shops and factories.
Warning
A lamp breaking is extremely unlikely to have any adverse effects on your health. However, if a lamp breaks, you should ventilate the room for 30 minutes before removing the parts (preferably with gloves on). The parts should be taken for recycling at your local waste facility.
MASTER TL-D Super 80 36W/865 1SL/25
The MASTER TL-D Super 80 36W/865 1SL/25 is a 36 watt cool daylight coloured fluorescent tube with a colour temperature rating of 6500 K. This bulb provides 3250 lumens (lm). It has a colour rendering index of 86 and a colour code of 865.
The MASTER TL-D Super 80 36W/865 1SL/25 fluorescent bulb has a lifespan of up to 20,000 hours. It has the functionality to be dimmable and can be used in dimmable light units. This gives you greater control over the lighting in your environment.
The MASTER TL-D Super 80 36W/865 1SL/25 fluorescent bulb has a lifespan of up to 20,000 hours. It has the functionality to be dimmable and can be used in dimmable light units. This gives you greater control over the lighting in your environment.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 36 W |
Shape | Linear |
Length Imperial | 4ft |
Length Metric | 1200mm |
Lamp Size | T8 |
Colour Temperature | 6500K |
Lamp Base | G13 |
Colour Tone | Daylight |
Colour Reference | 865 |
Luminosity | 3250 lm |
- RS Stock No.:
- 792-3515
- Mfr. Part No.:
- 36865
- Manufacturer:
- Philips Lighting