Narva 58 W T8 Fluorescent Tube, 5250 lm, 1500mm, G13
- RS Stock No.:
- 795-9621
- Mfr. Part No.:
- LT-ET 58w/840
- Manufacturer:
- Narva
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 795-9621
- Mfr. Part No.:
- LT-ET 58w/840
- Manufacturer:
- Narva
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Narva | |
| Wattage | 58 W | |
| Length Imperial | 5ft | |
| Length Metric | 1500mm | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Colour Tone | Cool White | |
| Colour Reference | 840 | |
| Luminosity | 5250 lm | |
| Select all | ||
|---|---|---|
Brand Narva | ||
Wattage 58 W | ||
Length Imperial 5ft | ||
Length Metric 1500mm | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Colour Tone Cool White | ||
Colour Reference 840 | ||
Luminosity 5250 lm | ||
