- RS Stock No.:
- 111-1089
- Mfr. Part No.:
- IM3300-FOAM
- Manufacturer:
- Peli
Discontinued product
- RS Stock No.:
- 111-1089
- Mfr. Part No.:
- IM3300-FOAM
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Peli Storm Case Foam Lining Sets
From Peli, this set of foam inserts are designed to provide extra protection in compatible Peli Storm flight cases. The medium density foam panels secure and protect, holding in place and absorbing shocks to protect delicate equipment during transit.
The kit also includes a nubbly lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.
The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.
The kit also includes a nubbly lid insert, the design of which is ideal for lightly holding items in place while absorbing shock.
The pre-cut foam inserts ensure a neat and practical solution to stowing equipment.
Feautres and Benefits
• Medium density foam offers excellent protection
• Easy to install in compatible flight cases / pelican cases
• Easy to install in compatible flight cases / pelican cases
Kit Includes
• Base Foam
• Lid foam with nubbly shape
• Side foam insert
• Lid foam with nubbly shape
• Side foam insert
Specifications
Attribute | Value |
---|---|
Foam Shape | Egg Crate |
Model Number | iM3300 |
Density | Medium |
Colour | Grey |
Dimensions | 1282 x 355 x 152mm |
Height | 152mm |
Length | 1282mm |
Width | 355mm |
For Use With | iM3300 Storm Case |