Hi-Bond VST 9060 Clear Foam Tape, 25.0mm x 100.0m, 0.06mm Thick
- RS Stock No.:
- 832-6408
- Mfr. Part No.:
- VST 9060 25mm x 100m
- Manufacturer:
- Hi-Bond
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-6408
- Mfr. Part No.:
- VST 9060 25mm x 100m
- Manufacturer:
- Hi-Bond
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hi-Bond | |
| Width | 25.0mm | |
| Thickness | 0.06mm | |
| Length | 100.0m | |
| Backing Material | Kraft Paper | |
| Colour | Clear | |
| Adhesion Strength | 5.9 N/cm | |
| Single/Double Sided | Double Sided | |
| Adhesive Material | Acrylic | |
| Tensile Strength | ≥5500g/cm² | |
| Model Number | VST 9060 | |
| Maximum Operating Temperature | +250°C | |
| Adhesion Strength Unfaced Side | 25.7N/cm | |
| Select all | ||
|---|---|---|
Brand Hi-Bond | ||
Width 25.0mm | ||
Thickness 0.06mm | ||
Length 100.0m | ||
Backing Material Kraft Paper | ||
Colour Clear | ||
Adhesion Strength 5.9 N/cm | ||
Single/Double Sided Double Sided | ||
Adhesive Material Acrylic | ||
Tensile Strength ≥5500g/cm² | ||
Model Number VST 9060 | ||
Maximum Operating Temperature +250°C | ||
Adhesion Strength Unfaced Side 25.7N/cm | ||
RoHS Status: Exempt
