Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case Material, 4 NO + 4 NC
- RS Stock No.:
- 136-3190
- Mfr. Part No.:
- 6062720020
- Manufacturer:
- Bernstein AG
Subtotal (1 unit)*
€478.06
(exc. VAT)
€588.01
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 20 August 2025
- Plus 4 unit(s) shipping from 10 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €478.06 |
*price indicative
- RS Stock No.:
- 136-3190
- Mfr. Part No.:
- 6062720020
- Manufacturer:
- Bernstein AG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein AG | |
Series | F2 | |
Foot Switch Type | Emergency Stop Foot Switch | |
Contact Configuration | 4 NO + 4 NC | |
Switch Operation | 2 Step | |
Case Material | Aluminium | |
Switch Environment | Foot Switch | |
IP Rating | IP65 | |
Guard Cover | Yes | |
Depth | 145mm | |
Number of Pedals | 2 | |
Width | 250mm | |
Dimensions | 277 x 250 x 145mm | |
Length | 277mm | |
Height | 145mm | |
Select all | ||
---|---|---|
Brand Bernstein AG | ||
Series F2 | ||
Foot Switch Type Emergency Stop Foot Switch | ||
Contact Configuration 4 NO + 4 NC | ||
Switch Operation 2 Step | ||
Case Material Aluminium | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Guard Cover Yes | ||
Depth 145mm | ||
Number of Pedals 2 | ||
Width 250mm | ||
Dimensions 277 x 250 x 145mm | ||
Length 277mm | ||
Height 145mm | ||
Related links
- Bernstein AG Foot Switch 2 Step Foot Switch - Aluminium Case Material, SPDT
- Siemens Foot Switch 2 Step Foot Switch - Aluminium Case Material, 2NO/2NC
- Bernstein AG Foot Switch Foot Switch - Aluminium Case Material, SPDT
- Bernstein AG Foot Switch Latching Foot Switch - Aluminium Case Material, DPDT
- Bernstein AG Foot Switch Foot Switch - Aluminium Case Material, DPDT
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT
- Bernstein AG Foot Switch Momentary Foot Switch - Aluminium Case Material, 3NO/3NC