Schmersal General Purpose Momentary Foot Switch - Thermoplastic Case Material, SPST, 1 A, 2.5 A Contact Current, 230V
- RS Stock No.:
- 206-5806
- Mfr. Part No.:
- 103003078
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€218.23
(exc. VAT)
€268.42
(inc. VAT)
Temporarily out of stock
- Shipping from 01 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €218.23 |
*price indicative
- RS Stock No.:
- 206-5806
- Mfr. Part No.:
- 103003078
- Manufacturer:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Series | NKF2-10/10Z-B-2M | |
Foot Switch Type | Momentary Foot Switch | |
Contact Configuration | SPST | |
Switch Operation | Momentary | |
Case Material | Thermoplastic | |
Contact Voltage Rating AC | 230V | |
Contact Voltage Rating DC | 24V | |
Contact Current Rating | 1 A, 2.5 A | |
Switch Environment | General Purpose | |
IP Rating | IP67 | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Series NKF2-10/10Z-B-2M | ||
Foot Switch Type Momentary Foot Switch | ||
Contact Configuration SPST | ||
Switch Operation Momentary | ||
Case Material Thermoplastic | ||
Contact Voltage Rating AC 230V | ||
Contact Voltage Rating DC 24V | ||
Contact Current Rating 1 A, 2.5 A | ||
Switch Environment General Purpose | ||
IP Rating IP67 | ||
Related links
- Schmersal General Purpose Momentary Foot Switch - Thermoplastic Case Material 1 A 230V
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 1.75 A Contact Current, 24V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A Contact Current, 24V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A Contact Current, 250V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 1.75 A Contact Current, 24V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A Contact Current, 250V Contact
- RS PRO General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A Contact Current, 24V Contact
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V