Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case Material, NC/NO, 4 A Contact Current, 230V Contact
- RS Stock No.:
- 206-5915
- Mfr. Part No.:
- 151181519
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€144.88
(exc. VAT)
€178.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 22 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €144.88 |
*price indicative
- RS Stock No.:
- 206-5915
- Mfr. Part No.:
- 151181519
- Manufacturer:
- Schmersal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schmersal | |
Contact Configuration | NC/NO | |
Foot Switch Type | Momentary Foot Switch | |
Series | TF232-11 | |
Switch Operation | Momentary | |
Case Material | Aluminium | |
Contact Voltage Rating AC | 230V | |
Contact Voltage Rating DC | 24V | |
Contact Current Rating | 4 A | |
Switch Environment | Industrial Duty | |
IP Rating | IP65 | |
Select all | ||
---|---|---|
Brand Schmersal | ||
Contact Configuration NC/NO | ||
Foot Switch Type Momentary Foot Switch | ||
Series TF232-11 | ||
Switch Operation Momentary | ||
Case Material Aluminium | ||
Contact Voltage Rating AC 230V | ||
Contact Voltage Rating DC 24V | ||
Contact Current Rating 4 A | ||
Switch Environment Industrial Duty | ||
IP Rating IP65 | ||
Related links
- Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case Material 4 A Contact Current, 230V Contact
- Schmersal Industrial Duty Momentary Foot Switch - Aluminium Case Material 4 Contact Current, 230V Contact Voltage
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 6 A @ 500 V ac Contact Current, 230V Contact
- RS PRO Momentary Foot Switch - Die Cast Aluminium Case Material 3 A @ 500 V ac Contact Current, 230V Contact
- RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material 16 A @ 250 V ac Contact Current, 250V
- RS PRO Medium Duty Momentary Foot Switch - Aluminium Case Material 20 A @ 250 V ac Contact Current, 250V
- RS PRO Latching Foot Switch - Die Cast Aluminium Case Material 1NO 230V Contact Voltage
- Schmersal General Purpose Momentary Foot Switch - Thermoplastic Case Material 1 A 230V