Siemens Foot Switch Momentary Foot Switch - Plastic Case Material, 5 A Contact Current
- RS Stock No.:
- 211-4935
- Mfr. Part No.:
- 3SE3902-4CB20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€72.95
(exc. VAT)
€89.73
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €72.95 |
*price indicative
- RS Stock No.:
- 211-4935
- Mfr. Part No.:
- 3SE3902-4CB20
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Series | 3SE2 | |
Foot Switch Type | Momentary Foot Switch | |
Switch Operation | Momentary | |
Case Material | Plastic | |
Contact Current Rating | 5 A | |
Switch Environment | Foot Switch | |
IP Rating | IP65 | |
Number of Pedals | 1 | |
Height | 96mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Series 3SE2 | ||
Foot Switch Type Momentary Foot Switch | ||
Switch Operation Momentary | ||
Case Material Plastic | ||
Contact Current Rating 5 A | ||
Switch Environment Foot Switch | ||
IP Rating IP65 | ||
Number of Pedals 1 | ||
Height 96mm | ||
Related links
- Lovato Foot Switch Momentary Foot Switch - Plastic Case Material 10 A Contact Current, 600V Contact Voltage
- Siemens Momentary Foot Switch - Plastic Case Material, 5A Contact Current
- Siemens Foot Switch Momentary Foot Switch - Metal Case Material 16 A Contact Current
- RS PRO Medium Duty Momentary Foot Switch - Plastic Case Material 10 A Contact Current, 250V Contact Voltage
- Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, SPDT
- Siemens Foot Switch Momentary Foot Switch - Aluminium Case Material, 2NO/2NC
- Schneider Electric Foot Switch Momentary On-Off Foot Switch - Plastic Case Material 270 mA @ 250 V dc, 3 A @ 240
- Schneider Electric Foot Switch 1 Step Foot Switch - Plastic Case Material 3A Contact Current, 240V