Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Latching Foot Switch - Metal Case Material, 1NC+1NO, 3 A Contact Current, 240V Contact Voltage

    Subtotal (1 unit)*

    €270.93

    (exc. VAT)

    €333.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 17 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€270.93

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    211-8502
    Mfr. Part No.:
    XPER410
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Series

    XPER

    Contact Configuration

    1NC+1NO

    Switch Operation

    Latching

    Case Material

    Metal

    Contact Voltage Rating AC

    240V

    Contact Voltage Rating DC

    250V

    Contact Current Rating

    3 A

    IP Rating

    IP66

    Guard Cover

    Yes

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Number of Pedals

    1

    Related links