Login / Register to access your benefits
Recently searched
    Better World

    Schneider Electric Industrial Duty Momentary On-Off Foot Switch - Plastic Case Material, 2N C+NO, 3 A, 270 mA Contact

    Subtotal (1 unit)*

    €73.95

    (exc. VAT)

    €90.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 2 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€73.95

    *price indicative

    Better World

    Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

    RS Stock No.:
    220-5264
    Mfr. Part No.:
    XPEY511
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Schneider Electric

    Contact Configuration

    2N C+NO

    Series

    XPE

    Switch Operation

    Momentary On-Off

    Case Material

    Plastic

    Contact Voltage Rating AC

    240V

    Contact Voltage Rating DC

    250V

    Contact Current Rating

    3 A, 270 mA

    Switch Environment

    Industrial Duty

    IP Rating

    IP55

    Guard Cover

    Yes

    Better World Verification

    Green Premium

    Better World Product

    Yes

    Number of Pedals

    1

    Related links