Lovato Off-On-Off Foot Switch - Steel Case Material, 1 NO + 1 NC, 10 A Contact Current, 300V Contact Voltage
- RS Stock No.:
- 248-6008
- Mfr. Part No.:
- KR200S11
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€203.02
(exc. VAT)
€249.71
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €203.02 |
*price indicative
- RS Stock No.:
- 248-6008
- Mfr. Part No.:
- KR200S11
- Manufacturer:
- Lovato
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lovato | |
Foot Switch Type | Heavy Duty Foot Switch | |
Series | K | |
Contact Configuration | 1 NO + 1 NC | |
Switch Operation | Off-On-Off | |
Case Material | Steel | |
Contact Voltage Rating AC | 300V | |
Contact Voltage Rating DC | 300V | |
Contact Current Rating | 10 A | |
Switch Environment | Heavy Duty | |
IP Rating | IP20, IP54 | |
Guard Cover | Yes | |
Number of Pedals | 1 | |
Dimensions | 250 x 140 x 120mm | |
Height | 120mm | |
Width | 140mm | |
Length | 250mm | |
Select all | ||
---|---|---|
Brand Lovato | ||
Foot Switch Type Heavy Duty Foot Switch | ||
Series K | ||
Contact Configuration 1 NO + 1 NC | ||
Switch Operation Off-On-Off | ||
Case Material Steel | ||
Contact Voltage Rating AC 300V | ||
Contact Voltage Rating DC 300V | ||
Contact Current Rating 10 A | ||
Switch Environment Heavy Duty | ||
IP Rating IP20, IP54 | ||
Guard Cover Yes | ||
Number of Pedals 1 | ||
Dimensions 250 x 140 x 120mm | ||
Height 120mm | ||
Width 140mm | ||
Length 250mm | ||
Related links
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material 13 A @ 250 V ac Contact Current, 250V Contact
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material 10 A @ 250 V ac Contact Current, 250V Contact
- RS PRO Light Duty SPDT 250V Contact
- RS PRO Light Duty Momentary Foot Switch - Steel Case Material 10 A @ 125 V ac Contact Current, 250V Contact
- RS PRO General Purpose Momentary Foot Switch - Mild Steel Case Material 3 A Contact Current, 250V Contact Voltage
- RS PRO General Purpose Latching Foot Switch - Mild Steel Case Material 3 A Contact Current, 250V Contact Voltage
- ABB Momentary On-Off Foot Switch - ABS Case Material 1 NO, 4 A Contact Current
- Schneider Electric Foot Switch 1 Step Foot Switch - Plastic Case Material 3A Contact Current, 240V