- RS Stock No.:
- 410-7307
- Mfr. Part No.:
- F1-U2ZD UN
- Manufacturer:
- Bernstein AG
28 In stock for delivery within 2 working days
Price Each
€184.72
(exc. VAT)
€227.21
(inc. VAT)
Units | Per unit |
---|---|
1 + | €184.72 |
- RS Stock No.:
- 410-7307
- Mfr. Part No.:
- F1-U2ZD UN
- Manufacturer:
- Bernstein AG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bernstein AG Foot Switch
The Bernstein AG 606 series single-pedal, momentary contact guarded foot switch has double normally open and double normally closed as normal state configuration. It is red and made of aluminium. This foot switch has a rated insulation voltage of 400VAC, rated operational voltage of 240V and conventional thermal current of 10A.
Features and Benefits
4PST pole and throw configuration
Safety stay put with manual locking release
Metal encapsulated housing
AL safety cover for accident prevention
Foot pedal is made up of thermoplastic
Latching foot pedal
8 screw connections (M3.5)
Cable entry 3 x M20 x 1.5
Safety stay put with manual locking release
Metal encapsulated housing
AL safety cover for accident prevention
Foot pedal is made up of thermoplastic
Latching foot pedal
8 screw connections (M3.5)
Cable entry 3 x M20 x 1.5
Applications
Coil winding machines
Photo lab equipment
Sewing machines
Conveyor belts
Imprinting equipment
CNC machines
Photo lab equipment
Sewing machines
Conveyor belts
Imprinting equipment
CNC machines
Certifications
IP65 rated
CCC certified
DGUV certified
CSA certified
UL approved
BG certified
DIN EN 60947-1
IEC 60947-1
DIN EN 60947-5-1
IEC 60947-5-1
CCC certified
DGUV certified
CSA certified
UL approved
BG certified
DIN EN 60947-1
IEC 60947-1
DIN EN 60947-5-1
IEC 60947-5-1
Specifications
Attribute | Value |
---|---|
Series | 606 |
Foot Switch Type | Emergency Stop Foot Switch |
Contact Configuration | 2NO/2NC |
Switch Operation | Momentary |
Case Material | Aluminium |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Colour | Red |
Number of Pedals | 1 |
Dimensions | 250 x 156 x 146mm |
Width | 156mm |
Length | 250mm |
Depth | 146mm |
Height | 146mm |