- RS Stock No.:
- 136-3544
- Mfr. Part No.:
- AC 16
- Manufacturer:
- Sauter
Discontinued product
- RS Stock No.:
- 136-3544
- Mfr. Part No.:
- AC 16
- Manufacturer:
- Sauter
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Kern Heavy Duty Clamp AC 16
Kern Heavy-duty clamp for tension and fracture tests to 5 kN.
Features and Benefits
Casing Material: Metal
Overall Dimensions Mounted (W´D´H): 52 x 50 x 20 mm
Dimensions Packaging (W´D´H): 105 x 100 x 20 mm
Gross Weight: 410 g
Net Weight: 400 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Heavy Duty Clamp |
For Use With | Tension & Fracture Tests to 5 kN |