Stock information currently inaccessible
- RS Stock No.:
- 466-329
- Mfr. Part No.:
- 475040
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Force Gauge | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Force Gauge | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The FLIR Digital Force Gauge is a versatile tool designed to provide accurate push/pull measurements in kg, lbs, oz, and Newton units. With exclusive load cell measurement transducer, reversible display feature, and fast/slow response modes, this force gauge is Ideal for a wide variety of applications in the electronics, automotive, chemical, plastics, and machinery industries.
5-digit LCD display for easy reading
Peak Hold function for freezing max reading on display
Selectable fast/slow response modes for flexibility
Over range, low battery, and Advanced function indicators for convenience
Comes with hook adaptor for tension, compression adaptors, extension rod, and carrying case for added Value
Available in two models with different measurement capacities and additional features
Complete with 6 AA batteries for immediate use
Related links
- Extech Force Gauge
- Extech 475055-NIST Force Gauge
- Extech 475055 Force Gauge RS232 Resolution: 0.2 N
- Extech 475040 Force Gauge Resolution: 0.01 N
- Sauter FH 20UK Force Gauge 2000 Hz RS232, Resolution: 0.01 N
- Force Gauge Accessories
- Sauter DB 1-4 Force Gauge 1000 Hz Resolution: 0.0002 N
- Mecmesin DGD-9 Force Gauge Resolution: 0.5 to 25 gf