Panasonic PCB Mount Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4PST, DPST
- RS Stock No.:
- 173-8961
- Mfr. Part No.:
- SFN4D-DC12V
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8961
- Mfr. Part No.:
- SFN4D-DC12V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 12V dc | |
| Mounting Type | PCB Mount | |
| Contact Configuration | 4PST, DPST | |
| Number of Poles | 6 | |
| Coil Resistance | 369.2Ω | |
| Switching Current | 8A | |
| Maximum Switching Current AC | 8 A | |
| Coil Power | 420mW | |
| Maximum Switching Current DC | 8 A | |
| Maximum Switching Voltage DC | 500V | |
| Maximum Switching Voltage AC | 500V | |
| Terminal Type | Through Hole | |
| Standards Met | EN 61810-1 | |
| Depth | 33mm | |
| Life | 10000000 (Electrical) cycles | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -25°C | |
| Series | SFN4D | |
| Length | 53.3mm | |
| Isolation Coil To Contact | 5kV rms | |
| Maximum Operating Temperature | +92°C | |
| Height | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Mounting Type PCB Mount | ||
Contact Configuration 4PST, DPST | ||
Number of Poles 6 | ||
Coil Resistance 369.2Ω | ||
Switching Current 8A | ||
Maximum Switching Current AC 8 A | ||
Coil Power 420mW | ||
Maximum Switching Current DC 8 A | ||
Maximum Switching Voltage DC 500V | ||
Maximum Switching Voltage AC 500V | ||
Terminal Type Through Hole | ||
Standards Met EN 61810-1 | ||
Depth 33mm | ||
Life 10000000 (Electrical) cycles | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -25°C | ||
Series SFN4D | ||
Length 53.3mm | ||
Isolation Coil To Contact 5kV rms | ||
Maximum Operating Temperature +92°C | ||
Height 14.5mm | ||
- COO (Country of Origin):
- CZ
SFN Series
These low profile PCB mount safety relays have forcibly guided contacts and have extremely small power loss.
Maximum switching capacity 6A / 8A 250Vac
Maximum switching voltage 500Vac/dc
Nominal coil power consumption 390mW
Low profile, 14.5mm high
Reinforced insulation
Polarized magnet system with snap action function
Small total power loss
Maximum switching voltage 500Vac/dc
Nominal coil power consumption 390mW
Low profile, 14.5mm high
Reinforced insulation
Polarized magnet system with snap action function
Small total power loss
Standards
EN50205; EN50178
Related links
- Panasonic PCB Mount Force Guided Relay 6 Pole DPST
- Panasonic PCB Mount Force Guided Relay 6 Pole DPST
- Panasonic PCB Mount Force Guided Relay 6 Pole DPST
- TE Connectivity PCB Mount Force Guided Relay 6 Pole DPST
- Omron PCB Mount Force Guided Relay 6 Pole DPST
- Panasonic PCB Mount Force Guided Relay 2 Pole, DPDT
- Panasonic PCB Mount Force Guided Relay 4 Pole, 4NO/4NC
- Panasonic PCB Mount Force Guided Relay 4 Pole, 4PST
