- RS Stock No.:
- 176-2678
- Mfr. Part No.:
- HFA2/24-2ZSTF
- Manufacturer:
- Hongfa Europe GMBH
Temporarily out of stock - back order for despatch 04-11-2024, delivery within 2 working days
Price Each (In a Tray of 40)
€7.605
(exc. VAT)
€9.354
(inc. VAT)
Units | Per unit | Per Tray* |
---|---|---|
40 + | €7.605 | €304.20 |
*price indicative
- RS Stock No.:
- 176-2678
- Mfr. Part No.:
- HFA2/24-2ZSTF
- Manufacturer:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Hongfa DPDT Non-Latching Relay
The Hongfa DPDT non-latching electromagnetic PCB mount relay is a safety relay. It is actuated with the help of a 24VDC coil and up to 8A DC/AC current through the coil for the relay to switch positions. It has a low mounting height of 15.3mm. The silver alloy, with plastic seal is used as contact material. Forcibly guided contact is also used for guided protection.
Features and Benefits
• Power switching up to 90W in case of DC
• Service temperature range between -40°C and 70°C
• Isolation voltage between coil and contact is 10KV
• Multi-contact arrangement of 2 Form C (2Z type)
• Available in PCB pin terminal type
• Service temperature range between -40°C and 70°C
• Isolation voltage between coil and contact is 10KV
• Multi-contact arrangement of 2 Form C (2Z type)
• Available in PCB pin terminal type
Applications
• Used as a control device
• Automotive industry
• Automotive industry
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Contact Configuration | DPDT |
Number of Poles | 2 |
Coil Resistance | 823Ω |
Switching Current | 8A |
Maximum Switching Current AC | 8 A |
Coil Power | 700mW |
Maximum Switching Current DC | 8 A |
Maximum Switching Voltage DC | 30V |
Maximum Switching Voltage AC | 400V |
Terminal Type | PCB Pin |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Life | 10000000Cycles |
Length | 29mm |
Isolation Coil To Contact | 10kV |
Height | 25.5mm |
Series | HFA2 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 12.6mm |
Maximum Operating Temperature | +70°C |