TE Connectivity, MAG-MATE Uninsulated Crimp Ring Terminal 33 AWG 31 AWG Wire Size, Gold

Subtotal (1 reel of 10000 units)*

€2,345.56

(exc. VAT)

€2,885.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€2,345.56€0.235

*price indicative

RS Stock No.:
470-784
Distrelec Article No.:
304-61-289
Mfr. Part No.:
2-964337-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Ring Terminal

Series

MAG-MATE

Insulation

Uninsulated

Minimum Wire Size AWG

33 AWG

Maximum Wire Size AWG

31 AWG

Overall Length

7.9mm

Colour

Gold

Contact Plating

Gold

Thickness

3.4mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Maximum Operating Temperature

150°C

Minimum Operating Temperature

65°C

COO (Country of Origin):
IT
The TE Connectivity Magnet Wire Terminal features a leaf-type design tailored for seamless connectivity in various applications. Engineered for precision, this terminal accommodates magnet wires within a range of 33 to 31 AWG, ensuring optimal performance in demanding environments. The utilization of insulation displacement (IDC) technology allows for efficient wire termination, minimizing installation time and enhancing reliability. With a mating tab width of 3.4mm, this terminal delivers excellent contact integrity while its gold plating ensures superior conductivity. Suitable for use in multiple sectors, including electronics and automotive, this component exemplifies durability and versatility.

Leaf-type design facilitates effective wire engagement

Compatible with copper wire base materials for enhanced conductivity

Twisted terminal orientation optimizes connection stability

Low halogen content aligns with modern environmental standards

Operates effectively in extreme temperature ranges from -65 to 150 °C