- RS Stock No.:
- 166-4934
- Mfr. Part No.:
- FH40-45S-0.5SV
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 166-4934
- Mfr. Part No.:
- FH40-45S-0.5SV
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.5mm Pitch Vertical FPC Connectors - FH40 Series
FH40 series 0.5mm pitch vertical FPC connectors with rotating Back-Flip actuator allowing easy insertion. These 0.5mm pitch FPC connectors have a 5.8mm above board height.
Unique Flip-Lock rotating actuator enables completion of FPC insertion and joining in same action
Side catcher for accurate FPC positioning and insertion
Strong actuator construction enabling it to be retained even under rough conditions
Accepts standard 0.3mm thick flexible printed circuit board
Halogen free as defined by IEC61249-2-21
Side catcher for accurate FPC positioning and insertion
Strong actuator construction enabling it to be retained even under rough conditions
Accepts standard 0.3mm thick flexible printed circuit board
Halogen free as defined by IEC61249-2-21
0.5mm FPC/FFC - Hirose
Specifications
Attribute | Value |
---|---|
Number of Contacts | 45 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Vertical Contact |
Body Orientation | Straight |
Locking Mechanism | Yes |
Current Rating | 500mA |
Voltage Rating | 50 V ac |
Series | FH40 |
Number of Rows | 1 |
Contact Plating | Gold |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |