Panasonic, Y5B 0.5mm Pitch 28 Way Right Angle Female FPC Connector
- RS Stock No.:
- 179-0162
- Mfr. Part No.:
- AYF532835
- Manufacturer:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-0162
- Mfr. Part No.:
- AYF532835
- Manufacturer:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Number of Contacts | 28 | |
Contact Material | Copper Alloy | |
Pitch | 0.5mm | |
Mounting Type | Surface Mount | |
Gender | Female | |
Body Orientation | Right Angle | |
Locking Mechanism | Yes | |
Current Rating | 500mA | |
Voltage Rating | 50 V ac/dc | |
Series | Y5B | |
Number of Rows | 1 | |
Termination Method | Solder | |
Housing Material | Liquid Crystal Polymer | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Number of Contacts 28 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 500mA | ||
Voltage Rating 50 V ac/dc | ||
Series Y5B | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Related links
- Panasonic, Y5B 0.5mm Pitch 28 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 5 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 30 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 4 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 32 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 12 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 14 Way Right Angle Female FPC Connector
- Panasonic, Y5B 0.5mm Pitch 16 Way Right Angle Female FPC Connector