- RS Stock No.:
- 718-8646
- Mfr. Part No.:
- 6-520315-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 718-8646
- Mfr. Part No.:
- 6-520315-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
2.54mm Tyco AMP Trio-Mate FFC range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Contact Material | Phosphor Bronze |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Gender | Female |
Termination Type | Vertical Contact |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 250 V ac |
Series | Trio-Mate |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin |
Housing Material | PET |
- RS Stock No.:
- 718-8646
- Mfr. Part No.:
- 6-520315-4
- Manufacturer:
- TE Connectivity