Wurth Elektronik, 687 0.5 mm Pitch 40 Way Straight Male FPC Connector, Solder Pin

Bulk discount available

Subtotal (1 pack of 5 units)*

€12.72

(exc. VAT)

€15.645

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 70€2.544€12.72
75 - 245€2.136€10.68
250 - 495€1.84€9.20
500 - 1245€1.762€8.81
1250 +€1.67€8.35

*price indicative

Packaging Options:
RS Stock No.:
763-2698
Mfr. Part No.:
687340124422
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

40

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Wire-to-Board

Pitch

0.5mm

Current

500mA

Mount Type

Surface Mount

Connector Gender

Male

Termination Type

Solder Pin

Insertion Force

ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

50V

Minimum Operating Temperature

-25°C

Series

687

Maximum Operating Temperature

85°C

Contact Gender

Male

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin over Nickel

Housing Material

Liquid Crystal Polymer

0.50mm Wurth FPC ZIF Connectors Vertical


This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0.

Wurth 0.5mm FPC Connectors and Jumper Cables


Note

For Type 1 FPC Jumpers see stock number 763-5521 typical and for Type 2 FPC Jumpers see stock number 763-5600 typical.

Approvals

UL Certified E323964

Related links