Trenz Electronic GmbH TE0726-03M ZynqBerry - Zynq-7010 in Raspberry Pi form factor Module TE0726-03
- RS Stock No.:
- 176-0798
- Mfr. Part No.:
- TE0726-03M
- Manufacturer:
- Trenz Electronic GmbH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-0798
- Mfr. Part No.:
- TE0726-03M
- Manufacturer:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Classification | Module | |
| Kit Classification | Module | |
| Featured Device | TE0726-03 | |
| Kit Name | ZynqBerry - Zynq-7010 in Raspberry Pi form factor | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Classification Module | ||
Kit Classification Module | ||
Featured Device TE0726-03 | ||
Kit Name ZynqBerry - Zynq-7010 in Raspberry Pi form factor | ||
- COO (Country of Origin):
- DE
Trenz Electronic GmbH Programmable Logic Development Kits
The Trenz electronic is a Raspberry Pi compatible SoC module integrating a Xilinx Zynq-7010, 512Mb DDR3L SDRAM, 4 USB ports, an Ethernet port and 16Mb flash memory for configuration and operation. It is used for industrial applications.
Features and Benefits:
• Audio plug 3.5mm
• DSI connector and CSI-2 connector
• HAT header with 26 I/O's
• Low power programmable oscillator of 12MHz
• LAN9514 USB Hub with Ethernet also 100MBit Ethernet RJ45
• Lead free
• Micro SD card slot with card detect switch
• Micro-USB with power input, USB UART, JTAG ARM- and FPGA-Debug
• Raspberry Pi model 2 form factor
• Type A HDMI connector
• DSI connector and CSI-2 connector
• HAT header with 26 I/O's
• Low power programmable oscillator of 12MHz
• LAN9514 USB Hub with Ethernet also 100MBit Ethernet RJ45
• Lead free
• Micro SD card slot with card detect switch
• Micro-USB with power input, USB UART, JTAG ARM- and FPGA-Debug
• Raspberry Pi model 2 form factor
• Type A HDMI connector
Certifications:
• WEEE